
* Images are for reference only
861221483005
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 861221483005
- JLCPCB Part #
- C1619681
- Package
- Plugin,D22xL43mm
- Description
- -25℃~+85℃ 1.6284A@100kHz 10mm 150uF 22mm 3000hrs@85℃ 43mm 450V ±20% Plugin,D22xL43mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5391
200+
$1.7574
500+
$1.6962
1000+
$1.6655
Related Products
Welcome back, may I help you?