
* Images are for reference only
15412085A3060P
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 15412085A3060P
- JLCPCB Part #
- C6067261
- Package
- 1206
- Description
- -40℃~+85℃ 1.4V 15mW/sr@IF=20mA 850nm 1206 Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7333
200+
$0.2927
500+
$0.2831
1000+
$0.2782
Related Products