
* Images are for reference only
860240475009
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860240475009
- JLCPCB Part #
- C1586088
- Package
- Plugin,D10xL21.5mm
- Description
- -40℃~+105℃ 10000hrs@105℃ 10mm 21.5mm 25V 470uF 475mA@120Hz 5mm ±20% Plugin,D10xL21.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5621
200+
$0.2175
500+
$0.2110
1000+
$0.2062
Welcome back, may I help you?