
* Images are for reference only
74404031100A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404031100A
- JLCPCB Part #
- C5914098
- Package
- 1212
- Description
- 10uH 254mΩ 580mA AEC-Q200 ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3785
200+
$0.5511
500+
$0.5318
1000+
$0.5222
Related Products
Welcome back, may I help you?