
* Images are for reference only
430483035816
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 430483035816
- JLCPCB Part #
- C6418294
- Package
- -
- Description
- -40℃~+85℃ 1.6N 12V 50mA J-Lead Round Button SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7783
200+
$0.3110
500+
$0.2998
1000+
$0.2949
Related Products
Welcome back, may I help you?