
* Images are for reference only
860160474016
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860160474016
- JLCPCB Part #
- C1588410
- Package
- Plugin,D8xL13mm
- Description
- -55℃~+105℃ 13mm 180uF 25V 3.5mm 320.16mA@120Hz 7000hrs@105℃ 8mm ±20% Plugin,D8xL13mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2783
200+
$0.1078
500+
$0.1039
1000+
$0.1022
Welcome back, may I help you?