
* Images are for reference only
744314650
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744314650
- JLCPCB Part #
- C5157556
- Package
- SMD,7x6.9mm
- Description
- 21.5mΩ 6.5uH 6A 6A AEC-Q200 ±20% SMD,7x6.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2367
200+
$2.0267
500+
$1.9557
1000+
$1.9203
Welcome back, may I help you?