
* Images are for reference only
830035265
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830035265
- JLCPCB Part #
- C7045420
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 16pF 20MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7329
200+
$0.2932
500+
$0.2835
1000+
$0.2787
Welcome back, may I help you?