This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7447660033

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
7447660033
JLCPCB Part #
C6828086
Package
1812
Description
330nH 400mΩ 450mA ±10% 1812 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9187
200+ $0.3662
500+ $0.3550
1000+ $0.3486
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons