
* Images are for reference only
860130475008
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860130475008
- JLCPCB Part #
- C1589636
- Package
- Plugin,D10xL26.5mm
- Description
- -40℃~+125℃ 10mm 2000hrs@125℃ 25V 26.5mm 470uF 5mm 770mA@120Hz ±20% Plugin,D10xL26.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8489
200+
$0.3286
500+
$0.3174
1000+
$0.3125
Welcome back, may I help you?