
7447231332
- Manufacturer
- MFR.Part #
- 7447231332
- JLCPCB Part #
- C6828017
- Package
- -
- Description
- 2.8Ω 3.3mH 430mA 550mA ±5% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Current - Saturation(Isat) | 550mA | |
| Inductance | 3.3mH | |
| Tolerance | ±5% | |
| Current Rating | 430mA | |
| DC Resistance(DCR) | 2.8Ω |

* Images are for reference only
7447231332
Extended- Manufacturer
- MFR.Part #
- 7447231332
- JLCPCB Part #
- C6828017
- Package
- -
- Description
- 2.8Ω 3.3mH 430mA 550mA ±5% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
7447231332
Extended- Manufacturer
- MFR.Part #
- 7447231332
- JLCPCB Part #
- C6828017
- Package
- -
- Description
- 2.8Ω 3.3mH 430mA 550mA ±5% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7447231332 Specifications
7447231332 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Current - Saturation(Isat) | 550mA | |
| Inductance | 3.3mH | |
| Tolerance | ±5% | |
| Current Rating | 430mA | |
| DC Resistance(DCR) | 2.8Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7447231332. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7447231332 Schematic Symbol & PCB Footprint
The 7447231332 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.