
* Images are for reference only
74404041010
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404041010
- JLCPCB Part #
- C6707870
- Package
- SMD,4x4mm
- Description
- 1uH 2.52A 3.35A 41mΩ AEC-Q200 ±30% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2785
200+
$0.5108
500+
$0.4931
1000+
$0.4851
Related Products
Welcome back, may I help you?