
* Images are for reference only
860080374012
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860080374012
- JLCPCB Part #
- C1587813
- Package
- Plugin,D8xL17.5mm
- Description
- -55℃~+105℃ 16V 17.5mm 3.5mm 3000hrs@105℃ 390uF 790mA@100kHz 8mm ±20% Plugin,D8xL17.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2598
200+
$0.1006
500+
$0.0970
1000+
$0.0953
Welcome back, may I help you?