
* Images are for reference only
7508116313
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7508116313
- JLCPCB Part #
- C17536722
- Package
- Plugin
- Description
- 120~375V 4.5kV Plugin Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3082
210+
$3.3150
504+
$3.2041
1008+
$3.1495
Related Products
Welcome back, may I help you?