
* Images are for reference only
632121300001
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 632121300001
- JLCPCB Part #
- C7190890
- Package
- Plugin
- Description
- -20℃~+85℃ 1 11P 20V 5A Blue Female Right Angle Type-A 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6457
10+
$4.8061
30+
$4.2930
100+
$3.8636
Related Products