
* Images are for reference only
860040880011
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860040880011
- JLCPCB Part #
- C1498151
- Package
- Plugin,D16xL37mm
- Description
- -40℃~+105℃ 1.41A@120Hz 10000hrs@105℃ 100V 16mm 37mm 470uF 7.5mm ±20% Plugin,D16xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2150
250+
$2.7918
500+
$2.6940
1000+
$2.6460
Welcome back, may I help you?