
* Images are for reference only
860010780023
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860010780023
- JLCPCB Part #
- C1601908
- Package
- Plugin,D16xL26.5mm
- Description
- -40℃~+85℃ 1.43A@120Hz 16mm 2000hrs@85℃ 26.5mm 63V 7.5mm 820uF ±20% Plugin,D16xL26.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2309
200+
$0.8639
500+
$0.8334
1000+
$0.8190
Welcome back, may I help you?