
* Images are for reference only
7447669112
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447669112
- JLCPCB Part #
- C2045962
- Package
- SMD,3.2x4.5mm
- Description
- 12uH 31MHz 35@1.06MHz 465mΩ 810mA ±10% SMD,3.2x4.5mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2533
200+
$0.0981
500+
$0.0945
1000+
$0.0929