This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

860010772002

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
860010772002
JLCPCB Part #
C1583854
Package
Plugin,D5xL12.5mm
Description
-40℃~+85℃ 12.5mm 2000hrs@85℃ 220nF 2mm 4mA@120Hz 5mm 63V ±20% Plugin,D5xL12.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 111

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0807
2000+ $0.0313
5000+ $0.0302
10000+ $0.0297

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons