
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Wurth Elektronik | |
| Package | Push-Pull | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 600V | |
| Color | White | |
| Current Rating | 6A | |
| Row Spacing | 4.2mm | |
| Pins Structure | 2x7P | |
| Mounting Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 12.8mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 30.6mm | |
| Contact Plating | Tin | |
| Number of Pins | 14P | |
| Pitch | 4.2mm | |
| Z-Height of the Board | 11.4mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 7 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
649014227222 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Wurth Elektronik | |
| Package | Push-Pull | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 600V | |
| Color | White | |
| Current Rating | 6A | |
| Row Spacing | 4.2mm | |
| Pins Structure | 2x7P | |
| Mounting Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 12.8mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 30.6mm | |
| Contact Plating | Tin | |
| Number of Pins | 14P | |
| Pitch | 4.2mm | |
| Z-Height of the Board | 11.4mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 7 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 649014227222. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

649014227222 datasheets or manufacturer documentation.
Datasheet: 649014227222 Datasheet (PDF)
The 649014227222 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.