
* Images are for reference only
824551202
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 824551202
- JLCPCB Part #
- C5529313
- Package
- DO-214AB
- Description
- -65℃~+150℃ 200V 235.5V 2uA 324V 3kW@10/1000us 9.3A@10/1000us Bidirectional TVS DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4503
200+
$1.3773
500+
$1.3307
1000+
$1.3082
Related Products