
* Images are for reference only
691406510006B
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691406510006B
- JLCPCB Part #
- C6081020
- Package
- Plugin,P=5.08mm
- Description
- 1 20A 300V 5.08mm 6 6P Green Through Hole Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6958
140+
$3.4697
560+
$3.3543
980+
$3.2966
Welcome back, may I help you?