
* Images are for reference only
830105961109
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830105961109
- JLCPCB Part #
- C5922153
- Package
- SMD
- Description
- -40℃~+85℃ 120Ω 13.56MHz 18pF ±20ppm ±30ppm SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.9705
10+
$0.7761
30+
$0.6797
100+
$0.5833
500+
$0.5254
1000+
$0.4949
Related Products
Welcome back, may I help you?