
* Images are for reference only
830105946101
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830105946101
- JLCPCB Part #
- C6837656
- Package
- SMD2012
- Description
- -40℃~+85℃ 32.768kHz 7pF 90kΩ ±20ppm SMD2012 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9354
200+
$0.7726
500+
$0.7469
1000+
$0.7340
Welcome back, may I help you?