
* Images are for reference only
7447732133
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447732133
- JLCPCB Part #
- C5542421
- Package
- SMD,3.5x3mm
- Description
- 33uH 430mA 700mA 970mΩ ±10% SMD,3.5x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9133
200+
$0.3657
500+
$0.3528
1000+
$0.3464
Related Products
Welcome back, may I help you?