
* Images are for reference only
830065253
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830065253
- JLCPCB Part #
- C6098231
- Package
- SMD1610
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 90kΩ ±20ppm SMD1610 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8042
200+
$0.7207
500+
$0.6965
1000+
$0.6853
Welcome back, may I help you?