
* Images are for reference only
830035293
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830035293
- JLCPCB Part #
- C6098207
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃ 12MHz 16pF 40Ω ±30ppm ±50ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5493
10+
$0.4366
30+
$0.3898
100+
$0.3286
Welcome back, may I help you?