
* Images are for reference only
830003286B
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830003286B
- JLCPCB Part #
- C7045407
- Package
- HC-49US
- Description
- -10℃~+60℃ 12.288MHz 30pF 40Ω ±30ppm ±50ppm HC-49US Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5783
200+
$0.2304
500+
$0.2239
1000+
$0.2191
Welcome back, may I help you?