This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

824550781

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
824550781
JLCPCB Part #
C1983694
Package
DO-214AB
Description
-65℃~+150℃ 126V 23.8A@10/1000us 2uA 3kW@10/1000us 78V 91.25V TVS Unidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8912
200+ $0.7320
500+ $0.7062
1000+ $0.6933

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons