This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

8240026

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
8240026
JLCPCB Part #
C5155762
Package
SOT-143-4L
Description
-55℃~+125℃ 2uA 5V 6A@8/20us 6V 9V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SOT-143-4L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5077
200+ $0.5831
500+ $0.5638
1000+ $0.5525

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons