
* Images are for reference only
621020245821
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 621020245821
- JLCPCB Part #
- C6462053
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 2 200V 20P 2A 2mm 2mm Black Copper alloy Gold Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 29
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3484
203+
$0.9368
493+
$0.9061
986+
$0.8900
Welcome back, may I help you?