
* Images are for reference only
820523811B
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 820523811B
- JLCPCB Part #
- C6106316
- Package
- -
- Description
- 328J 385V 505V 6.5kA 600pF@1kHz 620V - Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9159
150+
$0.7654
450+
$0.7396
1050+
$0.7267
Welcome back, may I help you?