
* Images are for reference only
74479876147C
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74479876147C
- JLCPCB Part #
- C2046211
- Package
- 0806
- Description
- 110MHz 13@1MHz 2.6A 2.6A 44mΩ 470nH ±20% 0806 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3673
200+
$0.1422
500+
$0.1373
1000+
$0.1347
Related Products
Welcome back, may I help you?