
* Images are for reference only
7492540050
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7492540050
- JLCPCB Part #
- C6090021
- Package
- -
- Description
- 0.28mΩ 1MHz 40A - Current Sense Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 225
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7370
225+
$2.2903
450+
$2.2128
900+
$2.1756
Related Products
Welcome back, may I help you?