
* Images are for reference only
744284101
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744284101
- JLCPCB Part #
- C2662362
- Package
- SMD-4P,12.5x12.5mm
- Description
- 100uH@100kHz 1A 2 250V 280mΩ 40kΩ@4MHz 80V SMD-4P,12.5x12.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7855
10+
$5.0320
30+
$4.5725
100+
$4.1869
Related Products
Welcome back, may I help you?