
78433391500
- Manufacturer
- MFR.Part #
- 78433391500
- JLCPCB Part #
- C17528754
- Package
- SMD,10.6x10.6mm
- Description
- 11.3A 15uH 4.3A 60.9mΩ ±20% SMD,10.6x10.6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,10.6x10.6mm | |
| Current - Saturation(Isat) | 11.3A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current Rating | 4.3A | |
| DC Resistance(DCR) | 60.9mΩ |

* Images are for reference only
78433391500
Extended- Manufacturer
- MFR.Part #
- 78433391500
- JLCPCB Part #
- C17528754
- Package
- SMD,10.6x10.6mm
- Description
- 11.3A 15uH 4.3A 60.9mΩ ±20% SMD,10.6x10.6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
78433391500
Extended- Manufacturer
- MFR.Part #
- 78433391500
- JLCPCB Part #
- C17528754
- Package
- SMD,10.6x10.6mm
- Description
- 11.3A 15uH 4.3A 60.9mΩ ±20% SMD,10.6x10.6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
78433391500 Specifications
78433391500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,10.6x10.6mm | |
| Current - Saturation(Isat) | 11.3A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current Rating | 4.3A | |
| DC Resistance(DCR) | 60.9mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 78433391500. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

78433391500 Schematic Symbol & PCB Footprint
The 78433391500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.