This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

561070332092

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
561070332092
JLCPCB Part #
C2083854
Package
0612
Description
-55℃~+155℃ 1W 240mΩ Thick Film Resistor ±250ppm/℃ ±5% 0612 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2898
200+ $0.1121
500+ $0.1083
1000+ $0.1063
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons