
* Images are for reference only
78432010005
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 78432010005
- JLCPCB Part #
- C17505504
- Package
- Plugin,10x10mm
- Description
- 0.88mΩ 25.1A 25A 500nH AEC-Q200 ±20% 插件,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6792
300+
$3.4643
600+
$3.3471
900+
$3.2909
Related Products
Welcome back, may I help you?