
* Images are for reference only
78271112S
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 78271112S
- JLCPCB Part #
- C6408440
- Package
- -
- Description
- 316Ω@100MHz 6mm Free Hanging Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 76
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4865
228+
$2.1894
532+
$2.1168
988+
$2.0797
Welcome back, may I help you?