This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

860020678023

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
860020678023
JLCPCB Part #
C1588821
Package
Plugin,D13xL21.5mm
Description
-40℃~+105℃ 13mm 2000hrs@105℃ 21.5mm 50V 560uF 5mm 660mA@120Hz ±20% Plugin,D13xL21.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9617
200+ $0.3721
500+ $0.3592
1000+ $0.3528
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons