
* Images are for reference only
830061677
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830061677
- JLCPCB Part #
- C6098223
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 32MHz 40Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7319
200+
$0.2928
500+
$0.2831
1000+
$0.2783
Related Products