
* Images are for reference only
750871110
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 750871110
- JLCPCB Part #
- C17500065
- Package
- Plugin
- Description
- 120~385V 4kV 插件 Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1218
210+
$4.0388
490+
$3.9049
980+
$3.8372
Welcome back, may I help you?