This website requires JavaScript.
no-image

* Images are for reference only

860040275009

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
860040275009
JLCPCB Part #
C1588924
Package
Plugin,D10xL17.5mm
Description
-40℃~+105℃ 1000uF 10V 10mm 17.5mm 5mm 6000hrs@105℃ 832.5mA@120Hz ±20% Plugin,D10xL17.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5834
200+ $0.2266
500+ $0.2186
1000+ $0.2138
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons