
* Images are for reference only
750311780
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 750311780
- JLCPCB Part #
- C17476585
- Package
- SMD,P=2.5mm
- Description
- 2kV SMD,P=2.5mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9708
300+
$2.3832
600+
$2.3041
900+
$2.2637
Welcome back, may I help you?