
* Images are for reference only
890443326007CS
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890443326007CS
- JLCPCB Part #
- C6840360
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 160V 3.3uF ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 522
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1605
200+
$2.0594
522+
$1.9905
1044+
$1.9568
Welcome back, may I help you?