
* Images are for reference only
74407000018
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74407000018
- JLCPCB Part #
- C7193200
- Package
- SMD,8x8mm
- Description
- 180nH 4.5mΩ 8.5A 9A ±30% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 550
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4170
200+
$0.9649
550+
$0.9327
1100+
$0.9167
Related Products