This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744383340033

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744383340033
JLCPCB Part #
C1329856
Package
1212
Description
11.1A 140MHz 330nH 4.8A ±30% 1212 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4682
200+ $0.5686
500+ $0.5492
1000+ $0.5395
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons