This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

749020011A

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
749020011A
JLCPCB Part #
C7193814
Package
SMD,P=1.27mm
Description
-40℃~+85℃ 1.5kV 1000 Base-T 1:1 2 350uH SMD,P=1.27mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 51

Minimum: 1

Full Reel: 400

$0.01

Add To List

Available Order Qty: 48

In-stock Item Pricing

Qty Unit Price
1+ $8.4828
10+ $7.3586
30+ $6.6741
100+ $6.1008
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons