This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7447669212

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
7447669212
JLCPCB Part #
C2047797
Package
SMD,3.2x4.5mm
Description
120uH 235mA 4.35Ω 40@975MHz 9MHz ±10% SMD,3.2x4.5mm Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2539
200+ $0.0983
500+ $0.0947
1000+ $0.0931
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons