
* Images are for reference only
7490140112
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7490140112
- JLCPCB Part #
- C5876761
- Package
- SMD-16
- Description
- -40℃~+85℃ 10/100Base-TX 1:1 350uH 6kV Single port SMD-16 Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$18.2497
Welcome back, may I help you?